Part Details for LF1B-C4S-2THWW4 by IDEC Corporation
Overview of LF1B-C4S-2THWW4 by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF1B-C4S-2THWW4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9719
|
Newark | Led Light Bar, White, 2.9W, 24Vdc, 330Mm, Light Color:White, Lumen Output:-, Power Rating:2.9W, Supply Voltage:24Vdc, Light Bar Length:330Mm, Ip Rating:-, Product Range:-, Cct:5500K, Colour:White, Depth:16Mm, Ip Rating:Ip54 Rohs Compliant: Yes |Idec LF1B-C4S-2THWW4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1885-LF1B-C4S-2THWW4-ND
|
DigiKey | LED ILLUMINATED LIGHT STRIP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.7900 | Buy Now |
DISTI #
000000000003394971
|
Sager | LED Lighting Bars and Strips LED Illuminated Light Strip | 0 |
|
Buy Now |