Part Details for LF156AH/883 by Linear Technology
Results Overview of LF156AH/883 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF156AH/883 Information
LF156AH/883 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LF156AH/883 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LF156AH/883
LF156AH/883 Part Data Attributes
|
|
LF156AH/883
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LF156AH/883
Linear Technology
IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL, Operational Amplifier
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | , Can8,.2 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.009 µA | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Slew Rate-Min | 10 V/Us | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 5000 | |
| Voltage Gain-Min | 30000 |
Alternate Parts for LF156AH/883
This table gives cross-reference parts and alternative options found for LF156AH/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF156AH/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/11404SGC | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | LF156AH/883 vs M38510/11404SGC |
| LF156AH | AMD | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | LF156AH/883 vs LF156AH |
| LF156AH/883B | Linear Technology | Check for Price | IC OP-AMP, Operational Amplifier | LF156AH/883 vs LF156AH/883B |
| 5962R9863601VGA | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8 | LF156AH/883 vs 5962R9863601VGA |
| M38510/11404SGX | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | LF156AH/883 vs M38510/11404SGX |
| LF156AH | STMicroelectronics | Check for Price | IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL | LF156AH/883 vs LF156AH |
| LF155AH/883B | Texas Instruments | Check for Price | OP-AMP, 2500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, METAL CAN-8 | LF156AH/883 vs LF155AH/883B |