Part Details for LF155H/883C by Linear Technology
Overview of LF155H/883C by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF155H/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Metal Can | 4 |
|
$12.7650 / $17.0200 | Buy Now |
Part Details for LF155H/883C
LF155H/883C CAD Models
LF155H/883C Part Data Attributes:
|
LF155H/883C
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LF155H/883C
Linear Technology
OP-AMP, 4800uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | METAL CAN, PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 4800 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Screening Level | MIL-STD-883 | |
Slew Rate-Nom | 7 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 2500 |
Alternate Parts for LF155H/883C
This table gives cross-reference parts and alternative options found for LF155H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF155H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF155H | IC OP-AMP, 7000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LF155H/883C vs LF155H |
LF155H | LF155 - JFET-Input Operational Amplifiers Low Supply Current; Package: METAL CANS; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LF155H/883C vs LF155H |
LF155H | Operational Amplifier | Analog Devices Inc | LF155H/883C vs LF155H |
LF155H/883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, | Raytheon Semiconductor | LF155H/883C vs LF155H/883B |
LF155H | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | Harris Semiconductor | LF155H/883C vs LF155H |
LF155H | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | LF155H/883C vs LF155H |
LF155H/883 | OP-AMP, 7000uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8 | Texas Instruments | LF155H/883C vs LF155H/883 |
LF155H | OP-AMP, 7000uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8 | STMicroelectronics | LF155H/883C vs LF155H |
LF155HB | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | LF155H/883C vs LF155HB |
LF155H/883 | LF155 - JFET-Input Operational Amplifiers Low Supply Current; Package: METAL CANS; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LF155H/883C vs LF155H/883 |