There are no models available for this part yet.
Overview of LF147J/833 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LF147J/833 by Texas Instruments
Part Data Attributes for LF147J/833 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Qualification Status
|
Not Qualified
|
Alternate Parts for LF147J/833
This table gives cross-reference parts and alternative options found for LF147J/833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF147J/833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF147J | Quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | LF147J/833 vs LF147J |
JL147BCA | Military-grade, quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | LF147J/833 vs JL147BCA |
M38510/11906BCX | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LF147J/833 vs M38510/11906BCX |
JM38510/11906BCA | Military-grade, quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | LF147J/833 vs JM38510/11906BCA |
M38510/11906BCX | Wide Bandwidth Quad JFET Input Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | LF147J/833 vs M38510/11906BCX |
M38510/11906BCX | QUAD OP-AMP, 15000uV OFFSET-MAX, 3MHz BAND WIDTH, CDIP14 | Intersil Corporation | LF147J/833 vs M38510/11906BCX |
LF147J | QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP14, CERDIP-14 | STMicroelectronics | LF147J/833 vs LF147J |
LF147J-SMD | QUAD OP-AMP, 9000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LF147J/833 vs LF147J-SMD |