Part Details for LF1290NP-103 by Sumida Corporation
Overview of LF1290NP-103 by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LF1290NP-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LF1290NP-103-ND
|
DigiKey | CMC 10MH 200MA 2LN TH Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5984 | Buy Now |
DISTI #
LF1290NP-103
|
Avnet Americas | Inductor Common Mode Choke 10mH 0.2A 4Ohm Wirewound 4-Pin - Tape and Reel (Alt: LF1290NP-103) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.6776 | Buy Now |
DISTI #
851-LF1290NP-103
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke RoHS: Compliant | 0 |
|
$1.4200 / $2.7400 | Order Now |
|
Future Electronics | CHOKE COMMON MODE 10MH PC MNT RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.4500 / $1.5600 | Buy Now |
|
Future Electronics | CHOKE COMMON MODE 10MH PC MNT RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.4500 / $1.5600 | Buy Now |
|
LCSC | 10mH1kHz 4 2 Plugin Common Mode Filters ROHS | 45 |
|
$0.7444 / $1.2054 | Buy Now |
Part Details for LF1290NP-103
LF1290NP-103 CAD Models
LF1290NP-103 Part Data Attributes:
|
LF1290NP-103
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
LF1290NP-103
Sumida Corporation
Single Phase EMI Filter, 50/60HzHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 9 mm | |
Length | 16 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 0.2 A | |
Width | 12 mm |