-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7490
|
Newark | Circular Conn, Rcpt, 4Pos, Solder, Product Range:Lf Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) LF10WBRB-4P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$9.1700 | Buy Now |
DISTI #
09X4358
|
Newark | Circular Connector, Rcpt, 4Pos, Panel, Product Range:Lf Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) LF10WBRB-4P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.8400 | Buy Now |
DISTI #
HR1949-ND
|
DigiKey | CONN RCPT MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
26 In Stock |
|
$6.5750 / $11.1000 | Buy Now |
DISTI #
LF10WBRB-4P
|
Avnet Americas | Conn Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port - Trays (Alt: LF10WBRB-4P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.2269 | Buy Now |
DISTI #
798-LF10WBRB-4P
|
Mouser Electronics | Standard Circular Connector 4P RECP SHELL SZ 10 MALE 2AMP AU IP67 RoHS: Compliant | 464 |
|
$6.5700 / $11.2600 | Buy Now |
|
Future Electronics | 4 Position Circular Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tray |
50 Tray |
|
$7.0800 / $7.2000 | Buy Now |
DISTI #
HIRLF10WBRB-4P
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.2188 / $9.6130 | Buy Now | |
|
Onlinecomponents.com | Miniature Waterproof (IP67/IP68) Shielded Connectors RoHS: Compliant | 0 |
|
$6.5600 / $8.9000 | Buy Now |
DISTI #
LF10WBRB-4P
|
TME | Connector: circular, LF, soldering, PIN: 4, socket, male, 10A Min Qty: 500 | 0 |
|
$6.3000 | RFQ |
DISTI #
000000000003978988
|
Sager | Standard Circular Connector 4P RECP SHELL SZ 10 MALE 2AMP AU IP67 Min Qty: 1 | 0 |
|
$7.4500 / $9.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF10WBRB-4P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LF10WBRB-4P
Hirose Electric Co Ltd
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IP67, IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.75 inch | |
Body Diameter | 0.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |