Part Details for LF10WBR-12PC by Hirose Electric Co Ltd
Overview of LF10WBR-12PC by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LF10WBR-12PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6433
|
Newark | Circular Conn, Rcpt, 12Pos, Crimp Rohs Compliant: Yes |Hirose(Hrs) LF10WBR-12PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$7.3400 / $11.2200 | Buy Now |
DISTI #
66AK7481
|
Newark | Shielded Small Waterproof Connector |Hirose(Hrs) LF10WBR-12PC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $11.0400 | Buy Now |
DISTI #
LF10WBR-12PC
|
Avnet Americas | Connector Circular Shielded Small Waterproof Pin 12 Position Crimp Straight Panel Mount 12 Terminal 1 Port Tray - Bag (Alt: LF10WBR-12PC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$6.9000 / $8.0040 | Buy Now |
DISTI #
798-LF10WBR-12PC
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$6.7300 / $11.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$6.7400 | Buy Now |
DISTI #
HIRLF10WBR-12PC
|
Heilind Electronics | 136-0042-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5600 / $9.7200 | Buy Now |
DISTI #
000000000006119449
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$5.9900 / $7.3500 | Buy Now |
Part Details for LF10WBR-12PC
LF10WBR-12PC CAD Models
LF10WBR-12PC Part Data Attributes:
|
LF10WBR-12PC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LF10WBR-12PC
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IP67, IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.72 inch | |
Body Diameter | 0.626 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | LF13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |