-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Crimp Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7432
|
Newark | Shielded Small Waterproof Connector |Hirose(Hrs) LF07WBJ-3P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3800 / $17.4400 | Buy Now |
DISTI #
HR537-ND
|
DigiKey | CONN JACK MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$11.6504 / $16.3100 | Buy Now |
DISTI #
LF07WBJ-3P
|
Avnet Americas | Conn Miniature Waterproof Shielded Connector M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Trays (Alt: LF07WBJ-3P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 44 Weeks, 0 Days Container: Tray | 0 |
|
$9.6125 / $12.6440 | Buy Now |
DISTI #
798-LF07WBJ-3P
|
Mouser Electronics | Standard Circular Connector 3P JACK SHELL SZ 7 MALE AU TERM IP67 RoHS: Compliant | 85 |
|
$10.3800 / $16.3100 | Buy Now |
|
Future Electronics | LF Series 3 Position IP67/68 Dust Tight Waterproof Male Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tray | 0Tray |
|
$11.1700 / $11.7300 | Buy Now |
|
Future Electronics | LF Series 3 Position IP67/68 Dust Tight Waterproof Male Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$8.7400 / $9.1800 | Buy Now |
DISTI #
HIRLF07WBJ-3P
|
Heilind Electronics | 136-2003-8-00 EACH | Americas - 151 in Stock |
|
$11.8308 / $14.0646 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2300 / $15.3500 | Buy Now |
|
Quest Components | 28 |
|
$25.4718 / $28.3020 | Buy Now | |
DISTI #
LF07WBJ-3P
|
Avnet Americas | Conn Miniature Waterproof Shielded Connector M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Trays (Alt: LF07WBJ-3P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 44 Weeks, 0 Days Container: Tray | 0 |
|
$9.6125 / $12.6440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF07WBJ-3P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LF07WBJ-3P
Hirose Electric Co Ltd
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IP67, IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.409 inch | |
Body Diameter | 0.484 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | LF07 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |