Part Details for LF07BJ-T01 by Hirose Electric Co Ltd
Overview of LF07BJ-T01 by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF07BJ-T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7430
|
Newark | Shielded Small Waterproof Connector |Hirose(Hrs) LF07BJ-T01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3000 / $99.4900 | Buy Now |
DISTI #
HR551-ND
|
DigiKey | TOOL JIG ASSEM FOR LF07 JACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$63.1200 | Buy Now |
DISTI #
LF07BJ-T01
|
Avnet Americas | Termination Tool for LF Series Shielded Small Waterproof Connectors - Bulk (Alt: LF07BJ-T01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.1250 / $73.2250 | Buy Now |
DISTI #
798-LF07BJ-T01
|
Mouser Electronics | Standard Circular Connector SOLDER FIXTURE FOR LF07WBJ-6S,6P,3S,3P RoHS: Compliant | 2 |
|
$63.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.5900 | Buy Now |
DISTI #
HIRLF07BJ-T01
|
Heilind Electronics | 150-0233-3-00 EACH | Americas - 0 in Stock |
|
$77.6923 / $101.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.4600 / $83.0000 | Buy Now |
DISTI #
LF07BJ-T01
|
Avnet Americas | Termination Tool for LF Series Shielded Small Waterproof Connectors - Bulk (Alt: LF07BJ-T01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.1250 / $73.2250 | Buy Now |
Part Details for LF07BJ-T01
LF07BJ-T01 CAD Models
LF07BJ-T01 Part Data Attributes:
|
LF07BJ-T01
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
LF07BJ-T01
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |