Part Details for LF-GHY180H24 by Lifud Technology Co Ltd
Results Overview of LF-GHY180H24 by Lifud Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF-GHY180H24 Information
LF-GHY180H24 by Lifud Technology Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LF-GHY180H24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LF-GHY180H24
|
TME | Power supply: switching, LED, 180W, 24VDC, 0÷7.5A, 220÷240VAC, IP20 Min Qty: 1 | 47 |
|
$19.0800 / $22.7700 | Buy Now |