Part Details for LF-412 by RF Micro Devices Inc
Overview of LF-412 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LF-412
LF-412 CAD Models
LF-412 Part Data Attributes
|
LF-412
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LF-412
RF Micro Devices Inc
Pulse Transformer, GENERAL PURPOSE Application(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 12.95 mm | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Transformer Type | PULSE TRANSFORMER | |
Width | 19.3 mm |