LF-340
Description: Mains Filter,

Overview of LF-340 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Smart Cities Energy and Power Systems Agriculture Technology Electronic Manufacturing Entertainment and Gaming

Price & Stock for LF-340 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH7675
Newark Power Line Filter, 3 Phase, 40A, Screw Rohs Compliant: Yes |Kemet LF-340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1
  • 1 $409.5200
  • 5 $409.5200
  • 10 $409.5100
  • 25 $409.5100
$409.5100 / $409.5200 Buy Now
DISTI # 80-LF-340
Mouser Electronics Power Line Filters 250VAC 40A -20 /+45C Metal Box RoHS: Compliant 3
  • 1 $393.7700
  • 12 $393.7600
$393.7600 / $393.7700 Buy Now
DISTI # 71545586
RS Filter EMI-RFI 250 VAC 40A 300mOhms 3 Phase Screw | KEMET LF-340 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk 0
  • 3 $375.7000
$375.7000 RFQ
DISTI # LF-340
Avnet Abacus Power Line Filter 40A 250VDC/VAC Screw Chassis Mount Tray (Alt: LF-340) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LF-340 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LF-340 by KEMET Corporation

LF-340
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
KEMET
Filter Type
THREE PHASE EMI FILTER
Height
80 mm
High Pot
500 V
Insulation Resistance-Min
300 MΩ
Leakage Current-Max
1 mA
Length
200 mm
Mounting Type
PANEL MOUNT
Operating Frequency
60 Hz
Operating Temperature-Max
45 °C
Operating Temperature-Min
-20 °C
Packing Method
TRAY
Rated Current
40 A
Rated Voltage
250 V
Width
180 mm
Want to compare parts?
  1. LF-340
    KEMET Corporation
    Mains Filter,
    VS

Related Parts for LF-340

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF-340 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF-340 by KEMET Corporation

  • Please alert me when LF-340 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LF-340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF-340 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LF-340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF-340.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF-340 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: