Part Details for LF-335KB by KEMET Corporation
Overview of LF-335KB by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD45335KBCZ | Analog Devices | 200V 32-CH 14-Bit DAC |
Price & Stock for LF-335KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LF-335KB-ND
|
DigiKey | LINE FILT 450VDC 450VAC 35A CHAS Lead time: 53 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for LF-335KB
LF-335KB CAD Models
LF-335KB Part Data Attributes
|
LF-335KB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LF-335KB
KEMET Corporation
Three Phase EMI Filter, 260V, 50HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 45 mm | |
Insulation Resistance-Min | 300 MΩ | |
Length | 140 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 35 A | |
Rated Voltage | 260 V |