Part Details for LF-320KA by KEMET Corporation
Overview of LF-320KA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LF-320KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LF-320KA-ND
|
DigiKey | LINE FILTER 250VAC/VDC 20A CHASS Lead time: 53 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for LF-320KA
LF-320KA CAD Models
LF-320KA Part Data Attributes
|
LF-320KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LF-320KA
KEMET Corporation
Three Phase EMI Filter, 250V, 50HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 45 mm | |
Insulation Resistance-Min | 300 MΩ | |
Length | 140 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |