Part Details for LF-3011VK by ROHM Semiconductor
Overview of LF-3011VK by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LF-3011VK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LF-3011VKCT-ND
|
DigiKey | DISPLAY 7SEG 0.32" SGL RED 10SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1621 In Stock |
|
$1.6034 / $4.0400 | Buy Now |
DISTI #
LF-3011VK
|
Avnet Americas | Displays Segmented Panel 1DIGIT 8LED Red 10-Pin SMD Film Pack - Tape and Reel (Alt: LF-3011VK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6640 / $1.8944 | Buy Now |
DISTI #
755-LF-3011VK
|
Mouser Electronics | LED Displays & Accessories DISPLAY 1 DIGT RED CATHODE RoHS: Compliant | 489 |
|
$1.5600 / $3.9300 | Buy Now |
|
Future Electronics | RED 8 mm 6.3 mcd 2 V Common Cathode Single SMT LED Digit Numeric Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$1.6500 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, RED, 8MM | 375 |
|
$3.0575 / $5.5590 | Buy Now |
DISTI #
LF-3011VK
|
TTI | LED Displays & Accessories DISPLAY 1 DIGT RED CATHODE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 2000 In Stock |
|
$1.1500 / $1.6100 | Buy Now |
DISTI #
LF-3011VK
|
Avnet Silica | Displays Segmented Panel 1DIGIT 8LED Red 10-Pin SMD Film Pack (Alt: LF-3011VK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901541892
|
Chip1Stop | LED Displays Dot Matrix RoHS: Compliant Container: Cut Tape | 1000 |
|
$1.5100 / $3.6700 | Buy Now |
DISTI #
C1S625901546435
|
Chip1Stop | LED Displays Dot Matrix RoHS: Compliant | 890 |
|
$2.3600 / $2.7000 | Buy Now |
|
New Advantage Corporation | RED 8 mm 6.3 mcd 2 V Common Cathode Single SMT LED Digit Numeric Display RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.1200 | Buy Now |
Part Details for LF-3011VK
LF-3011VK CAD Models
LF-3011VK Part Data Attributes
|
LF-3011VK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LF-3011VK
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, Red, 8mm, SURFACE MOUNT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SURFACE MOUNT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |