-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5316
|
Newark | Power Line Filter, 1 Phase, 50A, Screw, Voltage Rating:250V, Current Rating:50A, Product Range:Lf Series, Filter Terminals:Screw, Filter Type:1 Phase, Leakage Current Max:1Ma Rohs Compliant: Yes |Kemet LF-250P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.8700 / $301.2400 | Buy Now |
DISTI #
65AH7668
|
Newark | Power Line Filter, 1 Phase, 50A, Screw Rohs Compliant: Yes |Kemet LF-250P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$317.7700 / $330.1200 | Buy Now |
DISTI #
80-LF-250P
|
Mouser Electronics | Power Line Filters 250VAC 50A -20 /+45C Metal box RoHS: Compliant | 3 |
|
$308.0100 / $319.1400 | Buy Now |
DISTI #
71545579
|
RS | Filter EMI-RFI 250 VAC 50A 300mOhms 1 Phase Screw | KEMET LF-250P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$323.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$304.0900 / $315.7700 | Buy Now |
DISTI #
59364051
|
Verical | EMI-RFI Filters Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$294.4000 / $305.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF-250P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LF-250P
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 80 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 200 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Width | 90 mm |