-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7663
|
Newark | Power Line Filter, 1 Phase, 20A, Screw Rohs Compliant: Yes |Kemet LF-220N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$189.1300 / $195.8800 | Buy Now |
DISTI #
399-19918-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A CHAS Min Qty: 1 Lead time: 56 Weeks Container: Box |
1 In Stock |
|
$160.7800 | Buy Now |
DISTI #
80-LF-220N
|
Mouser Electronics | Power Line Filters 250VAC 20A -20 /+55C Metal Box 1Phase RoHS: Compliant | 1 |
|
$186.8800 / $188.3600 | Buy Now |
DISTI #
71545574
|
RS | Filter EMI-RFI 250 VAC 20A 300mOhms 1 Phase Screw | KEMET LF-220N RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$194.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF-220N
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LF-220N
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 60 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 130 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 70 mm |