Part Details for LF XTAL003286 by IQD Frequency Products
Overview of LF XTAL003286 by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF XTAL003286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12.288M-HC49SR
|
TME | Resonator: quartz, 12.288MHz, ±30ppm, 30pF, THT, HC49-S Min Qty: 1 | 44 |
|
$0.2452 / $1.1393 | Buy Now |