Part Details for LEYG40LDB-250W-S3C918 by SMC Corporation of America
Overview of LEYG40LDB-250W-S3C918 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1250WSRZ | Analog Devices | I2C isolator, 3V to 5.5V | |
ADUM2250WARWZ | Analog Devices | Hot Swappable Dual I C Isolato | |
ADUM1250WSRZ-RL7 | Analog Devices | I2C isolator, 3V to 5.5V |
Price & Stock for LEYG40LDB-250W-S3C918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74814146
|
RS | ELECTRIC ACTUATOR, GUIDE ROD TYPE, LEYG SERIES | SMC Corporation LEYG40LDB-250W-S3C918 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,394.6400 | RFQ |