Part Details for LEY63S4C-100B-RAA21 by SMC Corporation of America
Overview of LEY63S4C-100B-RAA21 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
RAA2108252GLG#AG0 | Renesas Electronics Corporation | Pin-Configurable 25A DC/DC Power Module with PMBus Interface | |
RAA2108252GLG#MG0 | Renesas Electronics Corporation | Pin-Configurable 25A DC/DC Power Module with PMBus Interface |
Price & Stock for LEY63S4C-100B-RAA21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74631403
|
RS | ELECTRIC ACTUATOR, ROD TYPE, LEY SERIES | SMC Corporation LEY63S4C-100B-RAA21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5,250.0000 | RFQ |