-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form X, SPST-NO-DM, 12VDC (Coil), 500A (Contact), 900VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9233
|
Newark | Lev200H4Anf=Relay, Spst-No |Kilovac Te Connectivity LEV200H4ANF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.2900 / $251.5200 | Buy Now |
DISTI #
68R2131
|
Newark | Lev200H4Anf=Relay, Spst-No |Kilovac Te Connectivity LEV200H4ANF RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.3800 | Buy Now |
DISTI #
3-1618389-2
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 500A 12VDC 11Ohm Side Mount - Bulk (Alt: 3-1618389-2) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$124.2186 / $149.4834 | Buy Now |
DISTI #
655-LEV200H4ANF
|
Mouser Electronics | Industrial Relays Relay SPST-NO RoHS: Compliant | 39 |
|
$143.5300 / $243.9300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay SPST-NO RoHS: Compliant |
12 In Stock 20 On Order |
|
$146.5100 / $188.5000 | Buy Now |
DISTI #
C1S757102644815
|
Chip1Stop | Signal Relays | 3 |
|
$262.0000 / $310.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay SPST-NO RoHS: Compliant |
12 In Stock 20 On Order |
|
$146.5100 / $188.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LEV200H4ANF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LEV200H4ANF
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, 12VDC (Coil), 500A (Contact), 900VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 11 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(DC)-Max | 900 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |