-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY CONTACTOR SPST 500A 24V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2741
|
Newark | Lev200Abnaa=Relay, Spst-No |Kilovac Te Connectivity LEV200ABNAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$160.6500 / $177.2000 | Buy Now |
DISTI #
A132275-ND
|
DigiKey | RELAY CONTACTOR SPST 500A 24V Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
34 In Stock |
|
$122.9602 / $154.7200 | Buy Now |
DISTI #
7-1618391-4
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 500A 28VDC Bottom Mount - Bulk (Alt: 7-1618391-4) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$77.3696 / $101.0589 | Buy Now |
DISTI #
655-LEV200ABNAA
|
Mouser Electronics | Industrial Relays 1FormA SPST 24VDC RoHS: Compliant | 30 |
|
$122.9600 / $127.9800 | Buy Now |
|
Onlinecomponents.com | LEV200ABNAA=RELAY, SPST-NO RoHS: Compliant |
108 In Stock |
|
$87.0300 / $109.0900 | Buy Now |
DISTI #
82392123
|
Verical | LEV200ABNAA Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 101 |
|
$108.7660 / $145.7389 | Buy Now |
DISTI #
16505675
|
Verical | LEV200ABNAA Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$157.7400 / $182.7800 | Buy Now |
DISTI #
7-1618391-4
|
TTI | Contactors - Electromechanical LEV200ABNAA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$110.0700 | Buy Now |
DISTI #
AMP7-1618391-4
|
Interstate Connecting Components | LEV200ABNAA=RELAY, SPST-N | 422 On Order |
|
$96.2479 / $120.3369 | Buy Now |
|
Master Electronics | LEV200ABNAA=RELAY, SPST-NO RoHS: Compliant |
108 In Stock |
|
$87.0300 / $109.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LEV200ABNAA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LEV200ABNAA
TE Connectivity
RELAY CONTACTOR SPST 500A 24V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 60.2 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(DC)-Max | 900 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |