LET00100TAMBKAAA15
Description: Strain Guage Sensor,

Overview of LET00100TAMBKAAA15 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LET00100TAMBKAAA15 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 70AC4895
Newark Le Pressure Switch |Honeywell LET00100TAMBKAAA15 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $29.5200
  • 100 $28.0200
$28.0200 / $29.5200 Buy Now

CAD Models for LET00100TAMBKAAA15 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LET00100TAMBKAAA15 by Honeywell Sensing and Control

LET00100TAMBKAAA15
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Mounting Feature
BOARD MOUNT
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Package Shape/Style
CYLINDRICAL
Pressure Sensing Mode
TRUE GAGE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Surface Mount
NO
Termination Type
CONNECTOR
Want to compare parts?
  1. LET00100TAMBKAAA15
    Honeywell Sensing and Control
    Strain Guage Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LET00100TAMBKAAA15 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LET00100TAMBKAAA15 by Honeywell Sensing and Control

  • Please alert me when LET00100TAMBKAAA15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LET00100TAMBKAAA15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LET00100TAMBKAAA15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LET00100TAMBKAAA15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LET00100TAMBKAAA15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LET00100TAMBKAAA15 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: