Part Details for LESRA3R3M63CF35X11 by IBS Electronics Inc
Overview of LESRA3R3M63CF35X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA3R3M63CF35X11
LESRA3R3M63CF35X11 CAD Models
LESRA3R3M63CF35X11 Part Data Attributes
|
LESRA3R3M63CF35X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA3R3M63CF35X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | LESRA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESRA3R3M63CF35X11
This table gives cross-reference parts and alternative options found for LESRA3R3M63CF35X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA3R3M63CF35X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS3R3M63V5X11TBF1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LESRA3R3M63CF35X11 vs NRWS3R3M63V5X11TBF1YF |
BKME630EC33R3ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | LESRA3R3M63CF35X11 vs BKME630EC33R3ME11D |
UEP1J3R3MDD1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | LESRA3R3M63CF35X11 vs UEP1J3R3MDD1AA |
NRWS3R3M63V5X11TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | LESRA3R3M63CF35X11 vs NRWS3R3M63V5X11TBF1NF |
NRWA3R3M63V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LESRA3R3M63CF35X11 vs NRWA3R3M63V5X11TBSTF |
MALREKB00AA133JM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | LESRA3R3M63CF35X11 vs MALREKB00AA133JM0K |
NRWS3R3M63V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LESRA3R3M63CF35X11 vs NRWS3R3M63V5X11TBF |
NRWS3R3M63V5X11YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | LESRA3R3M63CF35X11 vs NRWS3R3M63V5X11YF |
KR63V3R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | Ling In Electronics Co Ltd | LESRA3R3M63CF35X11 vs KR63V3R3M |
UEP1J3R3MDD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | LESRA3R3M63CF35X11 vs UEP1J3R3MDD1CV |