Part Details for LESR50-NP/SP1 by LEM Holdings SSA
Overview of LESR50-NP/SP1 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LESR50-NP/SP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372843
|
Sager | Board Mount Current Sensors Min Qty: 1 | 0 |
|
$12.0200 / $13.3900 | Buy Now |
|
MacroQuest Electronics | 0 |
|
$12.4500 / $18.4400 | RFQ |
Part Details for LESR50-NP/SP1
LESR50-NP/SP1 CAD Models
LESR50-NP/SP1 Part Data Attributes
|
LESR50-NP/SP1
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
LESR50-NP/SP1
LEM Holdings SSA
Transducers/Accessories,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.8% | |
Body Breadth | 13.4 mm | |
Body Height | 20.3 mm | |
Body Length or Diameter | 21.91 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Range | 0.25-4.75V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |