LESMCA4JU21L0E
Description: General Purpose Inductor, 1.6uH, 1 Element, Amorphous Magnetic-Core, ROHS COMPLIANT

Overview of LESMCA4JU21L0E by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LESMCA4JU21L0E by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LESMCA4JU21L0E by Chemi-Con

LESMCA4JU21L0E
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Rectangular
Core Material
AMORPHOUS
DC Resistance
0.0002 Ω
Inductance-Nom (L)
1.6 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Length
4.5 mm
Lead Spacing
12.9 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Height
25.9 mm
Package Length
27.7 mm
Package Style
Radial
Package Width
14 mm
Packing Method
Tray
Rated Current-Max
70 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
FLAT
Test Frequency
0.2 MHz
Want to compare parts?
  1. LESMCA4JU21L0E
    Chemi-Con
    General Purpose Inductor, 1.6uH, 1 Element, Amorphous Magnetic-Core, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LESMCA4JU21L0E by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LESMCA4JU21L0E by Chemi-Con

Select Manufacturer
Which Manufacturer of LESMCA4JU21L0E would you like to use for your alert(s)?
  • Please alert me when LESMCA4JU21L0E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LESMCA4JU21L0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LESMCA4JU21L0E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LESMCA4JU21L0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LESMCA4JU21L0E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LESMCA4JU21L0E by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: