Part Details for LES20B48-3V3REJ by Advanced Energy Industries Inc
Results Overview of LES20B48-3V3REJ by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LES20B48-3V3REJ Information
LES20B48-3V3REJ by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LES20B48-3V3REJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | Module DCDC 1OUT 33V 20A 80W 8Pin 18Brick RoHS: Compliant Min Qty: 32 Package Multiple: 32 | Abacus - 0 |
|
Buy Now |
Part Details for LES20B48-3V3REJ
LES20B48-3V3REJ CAD Models
LES20B48-3V3REJ Part Data Attributes
|
LES20B48-3V3REJ
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
LES20B48-3V3REJ
Advanced Energy Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Advanced Energy |