Part Details for LES10A48-5V0RE by Advanced Energy Industries Inc
Overview of LES10A48-5V0RE by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LES10A48-5V0RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 5V 10A 100W 8-Pin 1/8-Brick RoHS: Compliant | 0 |
|
$69.5400 / $95.7100 | Buy Now |
DISTI #
LES10A48-5V0RE
|
Avnet Abacus | Module DC-DC 1-OUT 5V 10A 50W Through Hole 8-Pin Eighth-Brick (Alt: LES10A48-5V0RE) RoHS: Not Compliant Min Qty: 64 Package Multiple: 64 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |