Part Details for LES010ZE-3N by Bel Power Solutions
Overview of LES010ZE-3N by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Renewable Energy
Part Details for LES010ZE-3N
LES010ZE-3N CAD Models
LES010ZE-3N Part Data Attributes
|
LES010ZE-3N
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
LES010ZE-3N
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Package Description | Module-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SETPOINT ACCURACY: +/-1% | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LES010ZE-3N
This table gives cross-reference parts and alternative options found for LES010ZE-3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LES010ZE-3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LES010ZE3 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Bel Power Solutions | LES010ZE-3N vs LES010ZE3 |
LES010ZE3H | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | LES010ZE-3N vs LES010ZE3H |
LES010ZE38 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Bel Power Solutions | LES010ZE-3N vs LES010ZE38 |
LES010ZE-39 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Bel Power Solutions | LES010ZE-3N vs LES010ZE-39 |
LES010ZE-38 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Bel Power Solutions | LES010ZE-3N vs LES010ZE-38 |