There are no models available for this part yet.
Overview of LES010ZE-2 by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Renewable Energy
Price & Stock for LES010ZE-2 by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ8580
|
Newark | Dc-Dc Regulated Power Supply Module, 1 Output, 15W, Hybrid |Bel Power Solutions LES010ZE-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0600 / $194.5300 | Buy Now |
CAD Models for LES010ZE-2 by Bel Power Solutions
Part Data Attributes for LES010ZE-2 by Bel Power Solutions
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL POWER DEVICES INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P6
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for LES010ZE-2
This table gives cross-reference parts and alternative options found for LES010ZE-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LES010ZE-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LES010ZE29 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Bel Power Solutions | LES010ZE-2 vs LES010ZE29 |
LES010ZE28 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Bel Power Solutions | LES010ZE-2 vs LES010ZE28 |
LES010ZE-28 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Bel Power Solutions | LES010ZE-2 vs LES010ZE-28 |
LES010ZE2H | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | LES010ZE-2 vs LES010ZE2H |