Part Details for LERTDUWS2WN-KBLA-1+MAMB-P+AYAZ-P+NA by ams OSRAM Group
Overview of LERTDUWS2WN-KBLA-1+MAMB-P+AYAZ-P+NA by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
NLMAMB-0001 | Amphenol Communications Solutions | OSFP Loopback Assembly, Passive |
Price & Stock for LERTDUWS2WN-KBLA-1+MAMB-P+AYAZ-P+NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A2303
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue/White 625nm/525nm/453nm 2500mA/3000mA/3000mA/3000mA 8-Pin SMD T/R - Tape and Reel (Alt: Q65113A2303) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |