Part Details for LER01350TTMNKAAA15 by Honeywell Sensing and Control
Overview of LER01350TTMNKAAA15 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LER01350TTMNKAAA15
LER01350TTMNKAAA15 CAD Models
LER01350TTMNKAAA15 Part Data Attributes
|
LER01350TTMNKAAA15
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LER01350TTMNKAAA15
Honeywell Sensing and Control
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | TRUE GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |