Part Details for LER00035TBPNUABA25 by Honeywell Sensing and Control
Overview of LER00035TBPNUABA25 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LER00035TBPNUABA25
LER00035TBPNUABA25 CAD Models
LER00035TBPNUABA25 Part Data Attributes
|
LER00035TBPNUABA25
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LER00035TBPNUABA25
Honeywell Sensing and Control
Strain Guage Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | TRUE GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |