Part Details for LEPY6K-25-S51N by SMC Corporation of America
Overview of LEPY6K-25-S51N by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-51NXGBU | Coilcraft Inc | General Purpose Inductor, 0.051uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0603CS-51NXJLW | Coilcraft Inc | General Purpose Inductor, 0.051uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0603CS-51NXJEU | Coilcraft Inc | General Purpose Inductor, 0.051uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for LEPY6K-25-S51N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74807911
|
RS | ELECTRIC ACTUATOR, MINIATURE ROD TYPE, LEP SERIES | SMC Corporation LEPY6K-25-S51N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$792.8600 | RFQ |