Part Details for LEPY10LJ-50U-S5CL18 by SMC Corporation of America
Overview of LEPY10LJ-50U-S5CL18 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15AD240G | Amphenol Communications Solutions | Filtered D-sub, 15pin, Adapter, 820pF, with 50u\\ gold plating | |
FCE17B25SA690G | Amphenol Communications Solutions | Filtered D-sub, 25pin, Socket, 5600pF, 50u\\ gold plating | |
FCE17B25SA410G | Amphenol Communications Solutions | Filtered D-sub, 25pin, Socket, 470pF, 50u\\ gold plating |
Price & Stock for LEPY10LJ-50U-S5CL18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74807810
|
RS | ELECTRIC ACTUATOR, MINIATURE ROD TYPE, LEP SERIES | SMC Corporation LEPY10LJ-50U-S5CL18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,066.0700 | RFQ |