There are no models available for this part yet.
Overview of LEPY10K-50U-S1C918 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15AD240G | Amphenol Communications Solutions | Filtered D-sub, 15pin, Adapter, 820pF, with 50u\\ gold plating | |
FCE17B25SA690G | Amphenol Communications Solutions | Filtered D-sub, 25pin, Socket, 5600pF, 50u\\ gold plating | |
FCE17B25SA410G | Amphenol Communications Solutions | Filtered D-sub, 25pin, Socket, 470pF, 50u\\ gold plating |
Price & Stock for LEPY10K-50U-S1C918 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74807762
|
RS | ELECTRIC ACTUATOR, MINIATURE ROD TYPE, LEP SERIES | SMC Corporation LEPY10K-50U-S1C918 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,151.7900 | RFQ |