Part Details for LEP240F-48 by Cosel USA Inc
Overview of LEP240F-48 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LEP240F-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1296-ND
|
DigiKey | AC/DC CONVERTER 48V 240W Min Qty: 1 Lead time: 52 Weeks Container: Box |
63 In Stock |
|
$141.6546 / $161.8900 | Buy Now |
DISTI #
71497126
|
RS | Power Supply, AC-DC, Open Frame, 240W, 48V@5A, 85-264V In | Cosel U.S.A. Inc. LEP240F-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$145.5000 / $163.4800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for LEP240F-48
LEP240F-48 CAD Models
LEP240F-48 Part Data Attributes:
|
LEP240F-48
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LEP240F-48
Cosel USA Inc
AC-DC Regulated Power Supply Module, 240W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 222 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 39.6 V | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 240 W | |
Width | 95 mm |
Alternate Parts for LEP240F-48
This table gives cross-reference parts and alternative options found for LEP240F-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LEP240F-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LEP240F-48-C | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LEP240F-48 vs LEP240F-48-C |