Part Details for LEN00C003120B by Siemens
Overview of LEN00C003120B by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEN00C003120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LEN00C003120B-ND
|
DigiKey | CONTACTOR,LTG,EH,OPEN,30A,3NO,12 Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$311.0772 / $375.8100 | Buy Now |
DISTI #
982-LEN00C003120B
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR,LTG,EH,OPEN,30A,3NO,120V | 0 |
|
$328.2700 / $374.3200 | Order Now |
DISTI #
71296912
|
RS | Contactor, Ltg, Eh, Open, 30A, 3No, 120V | Siemens LEN00C003120B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$344.9900 / $383.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$362.6100 / $383.8000 | Buy Now |