Part Details for LEN-2/28-D12B by Murata Power Solutions
Overview of LEN-2/28-D12B by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60D-12B | Coilcraft Inc | SMPS Transformer, 6W, | |
DRV201AYMBR | Texas Instruments | 100mA Voice Coil Motor Lens Driver with Ringing Compensation for Camera Autofocus 6-PICOSTAR -40 to 85 | |
DRV201AYMBRB | Texas Instruments | 100mA Voice Coil Motor Lens Driver with Ringing Compensation for Camera Autofocus 6-PICOSTAR -40 to 85 |
Price & Stock for LEN-2/28-D12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001190628
|
Sager | Non-Isolated DC/DC Converters | 0 |
|
Buy Now |