Part Details for LEM2520T1R0J by TAIYO YUDEN
Overview of LEM2520T1R0J by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEM2520T1R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 889 |
|
RFQ | ||
|
Bristol Electronics | 1508 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 9900 |
|
$0.0468 / $0.1440 | Buy Now |
|
Quest Components | 1 ELEMENT, 1UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1206 |
|
$0.1080 / $0.3600 | Buy Now |
|
Quest Components | 1 ELEMENT, 1UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 711 |
|
$0.5000 / $1.2500 | Buy Now |
|
Chip1Cloud | FIXED IND 1UH 245MA 1.1 OHM SMD | 3240 |
|
RFQ |
Part Details for LEM2520T1R0J
LEM2520T1R0J CAD Models
LEM2520T1R0J Part Data Attributes:
|
LEM2520T1R0J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LEM2520T1R0J
TAIYO YUDEN
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 2520, CHIP, 2520
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 2520 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2520 | |
Construction | Wound Chip | |
Core Material | FERRITE | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | Tape, Embossed | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.245 A | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |