Part Details for LELZXK1-1REC4-31776-1-V by Sensata Technologies
Overview of LELZXK1-1REC4-31776-1-V by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-83-33E-33.177600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-82-33S-33.177600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8918BE-81-33E-33.177600 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for LELZXK1-1REC4-31776-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-ZXK11REC4317761V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$78.4700 | Order Now |