Part Details for LELZXK1-1-52-80.0-A-G3-V by Sensata Circuit Breakers
Overview of LELZXK1-1-52-80.0-A-G3-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for LELZXK1-1-52-80.0-A-G3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72460949
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LELZXK1-1-52-80.0-A-G3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$115.3700 / $121.1400 | RFQ |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LELZXK1-1-52-80.0-A-G3-V RoHS: Compliant | 0 |
|
$31.4600 / $108.5000 | Buy Now |
DISTI #
000000000001194556
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$34.0700 / $136.7100 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LELZXK1-1-52-80.0-A-G3-V RoHS: Compliant | 0 |
|
$31.4600 / $108.5000 | Buy Now |
Part Details for LELZXK1-1-52-80.0-A-G3-V
LELZXK1-1-52-80.0-A-G3-V CAD Models
LELZXK1-1-52-80.0-A-G3-V Part Data Attributes
|
LELZXK1-1-52-80.0-A-G3-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LELZXK1-1-52-80.0-A-G3-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 80A ROCKER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.05 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.25 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 80 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |