Part Details for LELZX12-1REC5-34186-23-V by Sensata Technologies
Overview of LELZX12-1REC5-34186-23-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-418-68LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 68 Positions | |
77313-418-64LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 64 Positions | |
77313-418-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 66 Positions |
Price & Stock for LELZX12-1REC5-34186-23-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-X121REC53418623V
|
Mouser Electronics | Circuit Breakers Cir Brkr, HydMag, 2 pl, 240VAC, 23A, rocker hndl, 120VAC VT RoHS: Compliant | 3 |
|
$190.5700 | Buy Now |
DISTI #
57210865
|
Verical | LELZX12-1REC5-34186-23-V Min Qty: 1 Package Multiple: 1 Date Code: 2106 | Americas - 14 |
|
$134.4850 / $285.9740 | Buy Now |