There are no models available for this part yet.
Overview of LELK1-36768-32-V by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1645A-D | Analog Devices | LTM8061-8.4 Demo Board - 32v, | |
DC1318A | Analog Devices | LTC3611EWP - 10A (Iout), 32V S | |
DC1645A-C | Analog Devices | LTM8061-8.2 Demo Board - 32v, |
Price & Stock for LELK1-36768-32-V by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36368850
|
Verical | LELK1-36768-32-V Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$14.8700 | Buy Now | |
DISTI #
LELK13676832V-0
|
TME | LELK1-36768-32-V Min Qty: 3 | 25 |
|
$17.3995 / $17.4010 | Buy Now |