Part Details for LELK1-1RS4-27129-920 by Sensata Technologies
Results Overview of LELK1-1RS4-27129-920 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LELK1-1RS4-27129-920 Information
LELK1-1RS4-27129-920 by Sensata Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87827-129HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 29 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for LELK1-1RS4-27129-920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-ELK11RS427129920
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$83.3100 | Order Now |
DISTI #
53291463
|
Verical | LELK1-1RS4-27129-920 Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$62.5100 / $94.7000 | Buy Now |
DISTI #
53319149
|
Verical | LELK1-1RS4-27129-920 Min Qty: 3 Package Multiple: 3 Date Code: 1032 | Americas - 3 |
|
$53.9370 / $132.0930 | Buy Now |