Part Details for LELK1-1REC4-34171-30 by Sensata Technologies
Overview of LELK1-1REC4-34171-30 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F34-17-114LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 34 Positions. | |
59112-T34-17-110LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 34 Positions. |
Price & Stock for LELK1-1REC4-34171-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LELK1-1REC4-34171-30-ND
|
DigiKey | Circuit Protection Circuit Brea Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
156 In Stock |
|
$25.9100 / $29.2800 | Buy Now |
DISTI #
59865923
|
Verical | LELK1-1REC4-34171-30 Min Qty: 3 Package Multiple: 1 | Americas - 156 |
|
$24.3000 / $27.4500 | Buy Now |
DISTI #
LELK11REC43417-0
|
TME | LELK1-1REC4-34171-30 | 156 |
|
Buy Now | |
DISTI #
LELK1-1REC4-34171-30
|
IBS Electronics | Circuit Protection Circuit Breakers Min Qty: 3 Package Multiple: 1 | 0 |
|
$33.0480 / $37.3320 | Buy Now |