Part Details for LELK1-1REC4-30326-5 by Sensata Circuit Breakers
Overview of LELK1-1REC4-30326-5 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK1-1REC4-30326-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELK1-1REC4-30326-5-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.9000 | Buy Now |
DISTI #
71529001
|
RS | Circuit Breaker HydMag 1 pl 80VDC 5A plug in aux sw UL489 | Sensata - Airpax LELK1-1REC4-30326-5 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$102.7300 | RFQ |
DISTI #
APXLELK1-1REC4-30326-5
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 80VDC, CIRCUIT BREAKER | Americas - 0 in Stock |
|
$54.0656 / $128.9825 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 5A 80VDC - Toggle Actuator - Panel Mount. RoHS: Compliant |
26 In Stock |
|
$31.5100 / $107.6100 | Buy Now |
DISTI #
000000000001641074
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$35.0200 / $140.3500 | Buy Now |
|
Master Electronics | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 5A 80VDC - Toggle Actuator - Panel Mount. RoHS: Compliant |
26 In Stock |
|
$31.5100 / $107.6100 | Buy Now |