Part Details for LELK1-1REC4-30326-30 by Sensata Circuit Breakers
Overview of LELK1-1REC4-30326-30 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK1-1REC4-30326-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1335-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
28 In Stock |
|
$91.9000 | Buy Now |
DISTI #
71528756
|
RS | Circuit Breaker Magnetic-Hydraulic 30A Toggle 80 VDC UL489 1 Pole | Sensata - Airpax LELK1-1REC4-30326-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$50.0800 | Buy Now |
DISTI #
APXLELK1-1REC4-30326-30
|
Heilind Electronics | Americas - 0 in Stock |
|
$54.0656 / $128.9825 | Buy Now | |
DISTI #
000000000001641070
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$35.0200 / $140.3500 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 30A - 80V DC - 1 Pole - Lever - Panel Mount. RoHS: Compliant |
50 In Stock |
|
$50.3500 / $55.1200 | Buy Now |