Part Details for LELK1-1REC4-30326-20 by Airpax
Overview of LELK1-1REC4-30326-20 by Airpax
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK1-1REC4-30326-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3420
|
Newark | Cir Brkr, Hydmag, 1 Pl, 80Vdc, 20A, Plug In, Aux Sw,ul489 |Sensata/airpax LELK1-1REC4-30326-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$123.2500 | Buy Now |
DISTI #
71528754
|
RS | Circuit Breaker Magnetic-Hydraulic 20A Toggle 80 VDC UL489 1 Pole | Sensata - Airpax LELK1-1REC4-30326-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 72 |
|
$110.2800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$44.0000 / $67.6900 | Buy Now |