Part Details for LELK1-1REC4-27129-943 by Sensata Circuit Breakers
Overview of LELK1-1REC4-27129-943 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK1-1REC4-27129-943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LELK1-1REC4-27129-943-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$67.4000 / $97.3700 | Buy Now |
DISTI #
LELK1-1REC4-27129-943-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$79.7600 | Buy Now |
DISTI #
71528998
|
RS | Circuit Breaker HydMag 1 pl 80VDC 50A aux sw UL489 | Sensata - Airpax LELK1-1REC4-27129-943 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$89.1600 | RFQ |
DISTI #
APXLELK1-1REC4-27129-943
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LEL 1 Panel Mount Lever Magnetic (Hydraulic Delay) Circuit Breaker RoHS: Compliant |
35 In Stock |
|
$27.3700 / $93.3900 | Buy Now |
DISTI #
000000000001641051
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$29.3000 / $91.0700 | Buy Now |
|
Master Electronics | LEL 1 Panel Mount Lever Magnetic (Hydraulic Delay) Circuit Breaker RoHS: Compliant |
35 In Stock |
|
$27.3700 / $93.3900 | Buy Now |